
* Images are for reference only
S136
Extended
- Manufacturer
- SETsafe | SETfuse
- MFR.Part #
- S136
- JLCPCB Part #
- C22449143
- Package
- Plugin,P=5.2mm
- Description
- 100V、125V、250V 106℃ 10A 131℃ 136℃ 200℃ 3.4mm 5.2mm 7.5mm 8.3mm S Through-hole Plugin,P=5.2mm Thermal Fuses (TCO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 310
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 310
In-stock Item Pricing
Qty Unit Price
1+
$0.2423
50+
$0.1902
150+
$0.1680
500+
$0.1402
2500+
$0.1278
5000+
$0.1204
Related Products
Welcome back, may I help you?