
* Images are for reference only
S10B-ZR-SM4A-TF(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- S10B-ZR-SM4A-TF(LF)(SN)
- JLCPCB Part #
- C5149249
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.5mm 10 10P 18mm 1A 1x10P 3.7mm 50V 6.5mm Auxiliary Solder Pin Brass PA6T Surface Mount, Right Angle Tin UL94V-0 White ZH SMD,P=1.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5765
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5646
In-stock Item Pricing
Qty Unit Price
1+
$0.5708
10+
$0.4535
30+
$0.4036
100+
$0.3409
500+
$0.3120
1000+
$0.2959
Related Products
Welcome back, may I help you?