
* Images are for reference only
BE3P-SHF-1AA(LF)(SN)
Extended
- Manufacturer
- JST
- MFR.Part #
- BE3P-SHF-1AA(LF)(SN)
- JLCPCB Part #
- C566078
- Package
- Plugin
- Description
- -25℃~+85℃ 1 11.4mm 13.3mm 1x3P 2.5mm 250V 3 3A 3P Brass Reverse Insertion SHF(NH) Tin UL94V-0 White 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 250
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 250
In-stock Item Pricing
Qty Unit Price
1+
$0.6188
10+
$0.5012
30+
$0.4415
250+
$0.3835
500+
$0.3481
1000+
$0.3304
Welcome back, may I help you?