
* Images are for reference only
80ZL220MEFC12.5X20
Extended
- Manufacturer
- Rubycon
- MFR.Part #
- 80ZL220MEFC12.5X20
- JLCPCB Part #
- C7198700
- Package
- Plugin,D12.5xL20mm
- Description
- 12.5mm 20mm 220uF 80V ±20% Plugin,D12.5xL20mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3020
200+
$0.5205
500+
$0.5028
1000+
$0.4947
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?