This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

63ZLH270MEFCT810X20

Extended
Manufacturer
Rubycon
MFR.Part #
63ZLH270MEFCT810X20
JLCPCB Part #
C1644268
Package
Plugin,D10xL20mm
Description
-40℃~+105℃ 10000hrs@105℃ 10mm 20mm 270uF 5mm 600mA@120Hz 63V 78mΩ ±20% 插件,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 27

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3351
1000+ $0.1297
2500+ $0.1252
5000+ $0.1229

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons