
* Images are for reference only
63MU682MZ12012
Extended
- Manufacturer
- Rubycon
- MFR.Part #
- 63MU682MZ12012
- JLCPCB Part #
- C3776453
- Package
- 0805
- Description
- -55℃~+125℃ 6.8nF 63V Metallized Acrylic ±20% 0805 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0850
200+
$0.4199
500+
$0.4055
1000+
$0.3975
Welcome back, may I help you?