
* Images are for reference only
450KXW47MEFC14.5X30
Extended
- Manufacturer
- Rubycon
- MFR.Part #
- 450KXW47MEFC14.5X30
- JLCPCB Part #
- C1600614
- Package
- Plugin,D14.5xL30mm
- Description
- -25℃~+105℃ 14.5mm 2000hrs@105℃ 30mm 380mA@120Hz 450V 47uF 7.5mm ±20% 插件,D14.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2661
200+
$0.4897
500+
$0.4736
1000+
$0.4639
Welcome back, may I help you?