
* Images are for reference only
35ZLJ820MG412.5X20
Extended
- Manufacturer
- Rubycon
- MFR.Part #
- 35ZLJ820MG412.5X20
- JLCPCB Part #
- C1590216
- Package
- Plugin,D12.5xL20mm
- Description
- -40℃~+105℃ 12.5mm 20mm 35V 820uF ±20% 插件,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6073
200+
$0.2352
500+
$0.2272
1000+
$0.2239
Related Products
Welcome back, may I help you?