
* Images are for reference only
25YXF1000MEFC12.5X20
Extended
- Manufacturer
- Rubycon
- MFR.Part #
- 25YXF1000MEFC12.5X20
- JLCPCB Part #
- C1581126
- Package
- Plugin,D12.5xL20mm
- Description
- -40℃~+105℃ 10000hrs@105℃ 1000uF 12.5mm 20mm 25V 5mm 62mΩ 975mA@120Hz ±20% 插件,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 82
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1096
1000+
$0.0424
2500+
$0.0410
5000+
$0.0403
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?