
* Images are for reference only
250BXC120MEFC18X20
Extended
- Manufacturer
- Rubycon
- MFR.Part #
- 250BXC120MEFC18X20
- JLCPCB Part #
- C1602149
- Package
- Plugin,D18xL20mm
- Description
- -25℃~+105℃ 12000hrs@105℃ 120uF 18mm 20mm 250V 675mA@120Hz 7.5mm ±20% 插件,D18xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2569
10+
$1.0265
30+
$0.8992
100+
$0.7558
500+
$0.6913
1000+
$0.6623
Related Products
Welcome back, may I help you?