
* Images are for reference only
16ZLH3300MEFC12.5X30
Extended
- Manufacturer
- Rubycon
- MFR.Part #
- 16ZLH3300MEFC12.5X30
- JLCPCB Part #
- C1498175
- Package
- Plugin,D12.5xL30mm
- Description
- -40℃~+105℃ 10000hrs@105℃ 12.5mm 13mΩ 16V 2.415A@120Hz 30mm 3300uF 5mm ±20% 插件,D12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5686
10+
$0.4575
30+
$0.4092
100+
$0.3367
500+
$0.3093
1000+
$0.2932
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?