
* Images are for reference only
DM8131N
Extended
- Manufacturer
- Rochester Electronics, LLC
- MFR.Part #
- DM8131N
- JLCPCB Part #
- C3754862
- Package
- DIP-16
- Description
- 0℃~+70℃ 16mA 4.75V~5.25V 400uA 6 74mA DM8131 Push-pull Schmitt trigger、TTL-compatible CMOS Unidirectional DIP-16 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.8714
200+
$8.0773
500+
$7.7931
1000+
$7.6534
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?