
* Images are for reference only
54L42DM
Extended
- Manufacturer
- Rochester Electronics, LLC
- MFR.Part #
- 54L42DM
- JLCPCB Part #
- C17353616
- Package
- -
- Description
- -55℃~+125℃ 4.5V~5.5V - Interface - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$143.0670
200+
$57.0849
500+
$55.1776
1000+
$54.2351
Welcome back, may I help you?