
* Images are for reference only
9519APC
Extended
- Manufacturer
- Rochester Electronics, LLC
- MFR.Part #
- 9519APC
- JLCPCB Part #
- C17202865
- Package
- -
- Description
- -55℃~+125℃ - Interface - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 7
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$131.8382
203+
$52.6049
497+
$50.8463
1001+
$49.9774
Welcome back, may I help you?