
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Rochester Electronics, LLC | |
| Package | - | |
| Operating Temperature | -40℃~+100℃ | |
| CPU Maximum Speed | 40MHz | |
| Program Memory Type | ROMless | |
| Voltage - Supply | 3V~3.6V | |
| RAM Size | 256Byte | |
| Core Size | 8 Bit | |
| CPU Core | 51 Series | |
| Number of I/O | 124 | |
| Oscillator Type | Built-in+External |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TE505S16-40QC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC) | |
| Manufacturer | Rochester Electronics, LLC | |
| Package | - | |
| Operating Temperature | -40℃~+100℃ | |
| CPU Maximum Speed | 40MHz | |
| Program Memory Type | ROMless | |
| Voltage - Supply | 3V~3.6V | |
| RAM Size | 256Byte | |
| Core Size | 8 Bit | |
| CPU Core | 51 Series | |
| Number of I/O | 124 | |
| Oscillator Type | Built-in+External |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TE505S16-40QC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TE505S16-40QC datasheets or manufacturer documentation.
Datasheet: TE505S16-40QC Datasheet (PDF)
The TE505S16-40QC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.