
* Images are for reference only
74S40J
Extended
- Manufacturer
- Rochester Electronics, LLC
- MFR.Part #
- 74S40J
- JLCPCB Part #
- C4469960
- Package
- DIP-14
- Description
- 0℃~+70℃ 2 2.7V~3.4V 250mV~500mV 2V 3mA 4 4.75V~5.25V 6.5ns@5V,50pF 60mA 74S 800mV NAND Gate DIP-14 Logic Gates ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.0665
200+
$15.1190
500+
$14.5875
1000+
$14.3258
Welcome back, may I help you?