CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Logic Gates
  6. 54AC00/BCA
54AC00/BCA
Extended
* Images are for reference only

54AC00/BCA

Attributes
Value
Manufacturer
Rochester Electronics, LLC
MFR.Part #
54AC00/BCA
JLCPCB Part #
C4472368
Package
DIP-14
Description
-55℃~+125℃ 100mV、400mV、500mV 2 2.1V、3.15V、3.85V 2.9V、4.4V、5.4V 3V~5.5V 4 50mA 50mA 54AC 6.5ns@4.5V,50pF、9ns@3V,50pF 700uA 900mV、1.35V、1.65V NAND Gate DIP-14 Logic Gates ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Logic Gates
ManufacturerRochester Electronics, LLC
PackageDIP-14
Output Logic Level - Low100mV、400mV、500mV
Operating Temperature-55℃~+125℃
Propagation Delay6.5ns@4.5V,50pF、9ns@3V,50pF
Output Logic Level - High2.9V、4.4V、5.4V
Logic TypeNAND Gate
Current - Output High(IOH)50mA
Input Logic Level - Low900mV、1.35V、1.65V
Series54AC
Input Logic Level - High2.1V、3.15V、3.85V
Voltage - Supply3V~5.5V
Number of Gates4
Quiescent Current700uA
Inputs per Gates2
Current - Output Low(IOL)50mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Logic Gates
  6. 54AC00/BCA
54AC00/BCA

* Images are for reference only

54AC00/BCA

Extended
Manufacturer

Rochester Electronics, LLC

MFR.Part #
54AC00/BCA
JLCPCB Part #
C4472368
Package
DIP-14
Description
-55℃~+125℃ 100mV、400mV、500mV 2 2.1V、3.15V、3.85V 2.9V、4.4V、5.4V 3V~5.5V 4 50mA 50mA 54AC 6.5ns@4.5V,50pF、9ns@3V,50pF 700uA 900mV、1.35V、1.65V NAND Gate DIP-14 Logic Gates ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

54AC00/BCA

* Images are for reference only

54AC00/BCA

Extended
Manufacturer

Rochester Electronics, LLC

MFR.Part #
54AC00/BCA
JLCPCB Part #
C4472368
Package
DIP-14
Description
-55℃~+125℃ 100mV、400mV、500mV 2 2.1V、3.15V、3.85V 2.9V、4.4V、5.4V 3V~5.5V 4 50mA 50mA 54AC 6.5ns@4.5V,50pF、9ns@3V,50pF 700uA 900mV、1.35V、1.65V NAND Gate DIP-14 Logic Gates ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

54AC00/BCA Specifications

54AC00/BCA technical specifications, attributes, and parameters.

AttributesValue
CategoryLogic/Logic Gates
ManufacturerRochester Electronics, LLC
PackageDIP-14
Output Logic Level - Low100mV、400mV、500mV
Operating Temperature-55℃~+125℃
Propagation Delay6.5ns@4.5V,50pF、9ns@3V,50pF
Output Logic Level - High2.9V、4.4V、5.4V
Logic TypeNAND Gate
Current - Output High(IOH)50mA
Input Logic Level - Low900mV、1.35V、1.65V
Series54AC
Input Logic Level - High2.1V、3.15V、3.85V
Voltage - Supply3V~5.5V
Number of Gates4
Quiescent Current700uA
Inputs per Gates2
Current - Output Low(IOL)50mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 54AC00/BCA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

54AC00/BCA Schematic Symbol & PCB Footprint

The 54AC00/BCA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.