
* Images are for reference only
74HC378N
Extended
- Manufacturer
- Rochester Electronics, LLC
- MFR.Part #
- 74HC378N
- JLCPCB Part #
- C3827262
- Package
- -
- Description
- -40℃~+85℃ 1 10pF 21ns 23MHz 27ns@6V,50pF 2V~6V 5.2mA 5.2mA 5ns 6 74HC Series D-Type Enable Rising Edge - Flip Flops ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.2578
200+
$4.3574
500+
$4.2048
1000+
$4.1278
Related Products
Welcome back, may I help you?