
* Images are for reference only
74AS242N
Extended
- Manufacturer
- Rochester Electronics, LLC
- MFR.Part #
- 74AS242N
- JLCPCB Part #
- C3756901
- Package
- DIP-14
- Description
- 0℃~+70℃ 15mA 4 4.5V~5.5V 64mA 74AS Bidirectional Tri-State DIP-14 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.6029
200+
$4.4906
500+
$4.3333
1000+
$4.2546
Related Products
Welcome back, may I help you?