
* Images are for reference only
7473N
Extended
- Manufacturer
- Rochester Electronics, LLC
- MFR.Part #
- 7473N
- JLCPCB Part #
- C3826710
- Package
- -
- Description
- 0ns 0ns 0℃~+70℃ 16mA 2 20MHz 25ns 4.75V~5.25V 400uA Falling Edge JK-Type Reset - Flip Flops ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.2440
200+
$5.5133
500+
$5.3190
1000+
$5.2227
Welcome back, may I help you?