
* Images are for reference only
54L55W/B
Extended
- Manufacturer
- Rochester Electronics, LLC
- MFR.Part #
- 54L55W/B
- JLCPCB Part #
- C4471309
- Package
- -
- Description
- -55℃~+125℃ 100uA 150mV~330mV 2 2.4V~3.3V 2V 2mA 4 4.5V~5.5V 54L 700mV 90ns@5V,50pF AND-OR-NOT gate - Logic Gates ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$142.4510
200+
$55.1264
500+
$53.1895
1000+
$52.2323
Welcome back, may I help you?