
* Images are for reference only
54H30J
Extended
- Manufacturer
- Rochester Electronics, LLC
- MFR.Part #
- 54H30J
- JLCPCB Part #
- C4469435
- Package
- DIP-14
- Description
- -55℃~+125℃ 1 2.4V 20mA 2V 4.5V~5.5V 400mV 500uA 54H 8 800mV NAND Gate DIP-14 Logic Gates ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.9099
200+
$16.2185
500+
$15.6495
1000+
$15.3675
Welcome back, may I help you?