
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | Rochester Electronics, LLC | |
| Package | DIP-16 | |
| Count Rate | 70MHz | |
| Logic Type | Binary Counter | |
| Trigger Type | Rising Edge | |
| Power Dissipation | 303mW | |
| Series | 54F | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Reset function、Synchronous counting、Multi-mode counting | |
| Timing | Synchronous | |
| Resolution | 4 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
54F163/BEA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Counters, Dividers | |
| Manufacturer | Rochester Electronics, LLC | |
| Package | DIP-16 | |
| Count Rate | 70MHz | |
| Logic Type | Binary Counter | |
| Trigger Type | Rising Edge | |
| Power Dissipation | 303mW | |
| Series | 54F | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | Reset function、Synchronous counting、Multi-mode counting | |
| Timing | Synchronous | |
| Resolution | 4 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 54F163/BEA. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 54F163/BEA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.