
CD4093BMW/883
- Manufacturer
- MFR.Part #
- CD4093BMW/883
- JLCPCB Part #
- C4471049
- Package
- CFP-14
- Description
- -55℃~+125℃ 2V~6.3V 3.5V~10.65V 30uA 335ns@15V,50pF 3V~15V 4 4.2mA 4.2mA NAND Gate CFP-14 Logic Gates
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Texas Instruments | |
| Package | CFP-14 | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 335ns@15V,50pF | |
| Logic Type | NAND Gate | |
| Current - Output High(IOH) | 4.2mA | |
| Input Logic Level - Low | 2V~6.3V | |
| Input type | 施密特触发器 | |
| Input Logic Level - High | 3.5V~10.65V | |
| Voltage - Supply | 3V~15V | |
| Number of Gates | 4 | |
| Quiescent Current | 30uA | |
| Inputs per Gates | 2 | |
| Current - Output Low(IOL) | 4.2mA |

* Images are for reference only
CD4093BMW/883
Extended- Manufacturer
- MFR.Part #
- CD4093BMW/883
- JLCPCB Part #
- C4471049
- Package
- CFP-14
- Description
- -55℃~+125℃ 2V~6.3V 3.5V~10.65V 30uA 335ns@15V,50pF 3V~15V 4 4.2mA 4.2mA NAND Gate CFP-14 Logic Gates
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CD4093BMW/883
Extended- Manufacturer
- MFR.Part #
- CD4093BMW/883
- JLCPCB Part #
- C4471049
- Package
- CFP-14
- Description
- -55℃~+125℃ 2V~6.3V 3.5V~10.65V 30uA 335ns@15V,50pF 3V~15V 4 4.2mA 4.2mA NAND Gate CFP-14 Logic Gates
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CD4093BMW/883 Specifications
CD4093BMW/883 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Logic Gates | |
| Manufacturer | Texas Instruments | |
| Package | CFP-14 | |
| Operating Temperature | -55℃~+125℃ | |
| Propagation Delay | 335ns@15V,50pF | |
| Logic Type | NAND Gate | |
| Current - Output High(IOH) | 4.2mA | |
| Input Logic Level - Low | 2V~6.3V | |
| Input type | 施密特触发器 | |
| Input Logic Level - High | 3.5V~10.65V | |
| Voltage - Supply | 3V~15V | |
| Number of Gates | 4 | |
| Quiescent Current | 30uA | |
| Inputs per Gates | 2 | |
| Current - Output Low(IOL) | 4.2mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CD4093BMW/883. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CD4093BMW/883 Documents
CD4093BMW/883 datasheets or manufacturer documentation.
Datasheet: CD4093BMW/883 Datasheet (PDF)
CD4093BMW/883 Schematic Symbol & PCB Footprint
The CD4093BMW/883 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.