
* Images are for reference only
2947/BRA
Extended
- Manufacturer
- Rochester Electronics, LLC
- MFR.Part #
- 2947/BRA
- JLCPCB Part #
- C3754277
- Package
- -
- Description
- 10mA 4.5V~5.5V、4.75V~5.25V 43ns@5V,300pF 48mA 8 AM2947 Bidirectional Tri-State - Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$71.0462
200+
$27.4941
500+
$26.5276
1000+
$26.0507
Welcome back, may I help you?