
* Images are for reference only
2946/BRA
Extended
- Manufacturer
- Rochester Electronics, LLC
- MFR.Part #
- 2946/BRA
- JLCPCB Part #
- C3756570
- Package
- DIP-20
- Description
- 0℃~+70℃ 1 10mA 4.5V~5.5V、4.75V~5.25V 48mA 51ns@5V,300pF 8 Bidirectional TTL-compatible CMOS Tri-State DIP-20 Buffers, Drivers, Receivers, Transceivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$54.3423
200+
$21.0307
500+
$20.2916
1000+
$19.9261