
* Images are for reference only
2908PC
Extended
- Manufacturer
- Rochester Electronics, LLC
- MFR.Part #
- 2908PC
- JLCPCB Part #
- C17320413
- Package
- -
- Description
- -55℃~+125℃ 4.75V~5.25V - Interface - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$49.3605
200+
$19.6961
500+
$19.0375
1000+
$18.7121
Welcome back, may I help you?