This website requires JavaScript.
no-image

* Images are for reference only

UB5C-4R3F1

Extended
Manufacturer
Riedon
MFR.Part #
UB5C-4R3F1
JLCPCB Part #
C3203486
Package
Plugin,D6.4xL12.7mm
Description
-55℃~+250℃ 4.3Ω 5W Wirewound Resistor ±1% ±50ppm/℃ 插件,D6.4xL12.7mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4927
250+ $0.1916
500+ $0.1836
1000+ $0.1804
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons