This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

UB5C-47RF8

Extended
Manufacturer
Riedon
MFR.Part #
UB5C-47RF8
JLCPCB Part #
C3203134
Package
Plugin,D6.4xL12.7mm
Description
-55℃~+250℃ 47Ω 5W Wirewound Resistor ±1% ±20ppm/℃ 插件,D6.4xL12.7mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 21

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4421
200+ $0.1711
500+ $0.1651
1000+ $0.1621
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons