
* Images are for reference only
S5-47RF1
Extended
- Manufacturer
- Riedon
- MFR.Part #
- S5-47RF1
- JLCPCB Part #
- C4259809
- Package
- SMD,20.8x7.5mm
- Description
- -55℃~+275℃ 47Ω 4W Wirewound Resistor ±1% ±20ppm/℃ SMD,20.8x7.5mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7963
200+
$0.3085
500+
$0.2972
1000+
$0.2924
Welcome back, may I help you?