
* Images are for reference only
S1-0R1F1
Extended
- Manufacturer
- Riedon
- MFR.Part #
- S1-0R1F1
- JLCPCB Part #
- C4058332
- Package
- SMD,4.8x3.3mm
- Description
- -55℃~+275℃ 100mΩ 500mW Wirewound Resistor ±1% SMD,4.8x3.3mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 650
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3223
200+
$0.5122
650+
$0.4945
1300+
$0.4848
Welcome back, may I help you?