
* Images are for reference only
HVS1206-68MJ8
Extended
- Manufacturer
- Riedon
- MFR.Part #
- HVS1206-68MJ8
- JLCPCB Part #
- C4143836
- Package
- 1206
- Description
- -55℃~+155℃ 250mW 68MΩ Thick Film Resistor ±100ppm/℃ ±5% 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4610
200+
$0.5652
500+
$0.5459
1000+
$0.5363
Related Products
Welcome back, may I help you?