
* Images are for reference only
RP509N111B5-TR-FE
Extended
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- RP509N111B5-TR-FE
- JLCPCB Part #
- C2472373
- Package
- SOT-23-6
- Description
- -40℃~+85℃ 1 1.15V 1A 2.3V~5.5V 6MHz Buck Buck Built-in Fixed Yes SOT-23-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2280
200+
$0.4754
500+
$0.4596
1000+
$0.4500
Welcome back, may I help you?