
* Images are for reference only
RT9278GQV
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT9278GQV
- JLCPCB Part #
- C147988
- Package
- TDFN-10-EP(3x3)
- Description
- -40℃~+125℃@(TJ) 1 1.5V~5.5V 2A 5.5V 600kHz Boost Boost Built-in Yes TDFN-10-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3906
10+
$2.3376
30+
$2.3007
100+
$2.1883
Related Products
Welcome back, may I help you?