
* Images are for reference only
RT9058-90GVL
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT9058-90GVL
- JLCPCB Part #
- C3751710
- Package
- SOT-23-3L
- Description
- -40℃~+85℃@(Ta) 1 100mA 3.5uA 36V 40dB@(100kHz) 500mV@(10mA) 9V Fixed Over Current Protection、Thermal Shutdown Positive SOT-23-3L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 490
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 489
In-stock Item Pricing
Qty Unit Price
1+
$0.9055
10+
$0.7289
30+
$0.6422
100+
$0.5539
500+
$0.5026
1000+
$0.4753
Related Products
Welcome back, may I help you?