
* Images are for reference only
RT9819B-26GV
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT9819B-26GV
- JLCPCB Part #
- C5896822
- Package
- SOT-23-3
- Description
- -40℃~+125℃ 1 2.6V 55ms 900mV~9V Active Low Push-pull Voltage monitor SOT-23-3 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 58
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1567
200+
$0.0625
500+
$0.0604
1000+
$0.0595
Related Products
Welcome back, may I help you?