
* Images are for reference only
RT9818G-33GVL
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT9818G-33GVL
- JLCPCB Part #
- C5896818
- Package
- SOT-23-3L
- Description
- -40℃~+125℃@(Tj) 1 220ms 3.3V 900mV~6V Active Low No No Open Drain Voltage Monitor SOT-23-3L Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 58
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1563
200+
$0.0624
500+
$0.0603
1000+
$0.0593
Related Products
Welcome back, may I help you?