
* Images are for reference only
RT9818C-42GV
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT9818C-42GV
- JLCPCB Part #
- C5879859
- Package
- SOT-23-3
- Description
- -40℃~+125℃ 1 220ms 4.2V 900mV~6V Active Low Open-drain Voltage monitor SOT-23-3 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 571
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 571
In-stock Item Pricing
Qty Unit Price
1+
$0.5227
10+
$0.4049
30+
$0.3549
100+
$0.2920
500+
$0.2646
1000+
$0.2485
Related Products
Welcome back, may I help you?