This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RT9161A-25GG

Extended
Manufacturer
Richtek Tech
MFR.Part #
RT9161A-25GG
JLCPCB Part #
C3748243
Package
SOT-223
Description
-40℃~+125℃@(Tj) 1 110uA 12V 2.5V 500mA 750mV@(500mA) Fixed Over Current Protection、Over Temperature Protection Positive SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 23

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3952
200+ $0.1529
500+ $0.1476
1000+ $0.1450

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons