
* Images are for reference only
RT9728AHZQW
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT9728AHZQW
- JLCPCB Part #
- C425807
- Package
- WDFN-6-EP(2x2)
- Description
- -40℃~+125℃ 1 120mΩ 2.5V~5.5V Active High High Side Switch WDFN-6-EP(2x2) Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3425
10+
$0.3360
30+
$0.3312
100+
$0.3263
Related Products
Welcome back, may I help you?