This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RT9081A-1KGQZA

Extended
Manufacturer
Richtek Tech
MFR.Part #
RT9081A-1KGQZA
JLCPCB Part #
C19407014
Package
XFDFN-6-EP
Description
-40℃~+125℃ 1 1.05V 140mV@(500mA) 40uVrms 5.5V 500mA 70dB@(1kHz) 80uA Fixed Over Current Protection、Over Temperature Protection、Enable Positive XFDFN-6-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 40

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2284
200+ $0.0912
500+ $0.0882
1000+ $0.0866

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons