
* Images are for reference only
RT9073-23GB
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT9073-23GB
- JLCPCB Part #
- C19303858
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1 1uA 2.3V 250mA 5.5V 75dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2446
200+
$0.0977
500+
$0.0945
1000+
$0.0927
Related Products
Welcome back, may I help you?