
* Images are for reference only
RT9724GB
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT9724GB
- JLCPCB Part #
- C3235529
- Package
- SOT-23-5
- Description
- -40℃~+100℃ 1 1.5A 100mΩ 2.7V~5.5V SOT-23-5 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 42
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 38
In-stock Item Pricing
Qty Unit Price
1+
$0.3115
10+
$0.3035
30+
$0.2987
100+
$0.2939
Related Products
Welcome back, may I help you?