
* Images are for reference only
RT9728CHGE
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT9728CHGE
- JLCPCB Part #
- C5896810
- Package
- TSOT-23-6
- Description
- -40℃~+85℃ 1 1.3A 120mΩ 2.5V~5.5V TSOT-23-6 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3235
200+
$0.1291
500+
$0.1248
1000+
$0.1227
Related Products
Welcome back, may I help you?