
* Images are for reference only
RT8415GSP
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT8415GSP
- JLCPCB Part #
- C19590455
- Package
- SOP-8-EP
- Description
- -40℃~+85℃ 1 4.5V~36V 6% Buck、Boost Over Voltage Protection、Over-Temperature Protection (OTP)、Remove stroboscopic effect SOP-8-EP LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1673
200+
$0.8653
500+
$0.8364
1000+
$0.8220
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?