
* Images are for reference only
RT2519GQV(2)
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT2519GQV(2)
- JLCPCB Part #
- C7065268
- Package
- VDFN-8(3x3)
- Description
- -40℃~+125℃ 1 190uA 1A 370mV@(1A) 63dB@(1kHz) 6V 800mV~5.5V Adjustable Over Current Protection、Over Temperature Protection、Enable Positive VDFN-8(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 208
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 195
In-stock Item Pricing
Qty Unit Price
1+
$0.5492
10+
$0.4345
30+
$0.3861
100+
$0.3247
500+
$0.2972
1500+
$0.2811
Related Products
Welcome back, may I help you?