
* Images are for reference only
RT7236GQW
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT7236GQW
- JLCPCB Part #
- C6288611
- Package
- WDFN-10(3x3)
- Description
- -40℃~+85℃@(TA) 1 4.5V~18V 5A 650kHz 765mV~8V Adjustable Buck Buck Built-in Yes WDFN-10(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2764
200+
$0.5090
500+
$0.4929
1500+
$0.4849
Related Products
Welcome back, may I help you?