This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RT6365GQW

Extended
Manufacturer
Richtek Tech
MFR.Part #
RT6365GQW
JLCPCB Part #
C5158916
Package
WDFN-10(4x4)
Description
-40℃~+150℃@(TJ) 1 2.5MHz 4V~60V 5A 800mV~60V Adjustable Buck Buck Built-in No WDFN-10(4x4) DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 1500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.8899
200+ $1.1191
500+ $1.0789
1500+ $1.0597

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons