
* Images are for reference only
RT9276GQW(Z00)
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT9276GQW(Z00)
- JLCPCB Part #
- C130836
- Package
- WDFN-10-EP(3x3)
- Description
- -40℃~+125℃ 1 1.2MHz 1.2V~5V 2A 5V Boost Boost Built-in Yes WDFN-10-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8295
10+
$0.8118
30+
$0.7989
100+
$0.7860
Related Products
Welcome back, may I help you?