
* Images are for reference only
RT6218BHRGJ8F
Extended
- Manufacturer
- Richtek Tech
- MFR.Part #
- RT6218BHRGJ8F
- JLCPCB Part #
- C3202083
- Package
- TSOT-23-8
- Description
- -40℃~+85℃@(TA) 1 2A 4.5V~18V 650kHz 765mV~6.5V Adjustable Buck Buck Built-in Yes TSOT-23-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4321
200+
$0.1672
500+
$0.1614
1000+
$0.1585
Welcome back, may I help you?